
HCB 3216KF-121T50 | |
|---|---|
DigiKey Part Number | 4816-HCB3216KF-121T50TR-ND - Tape & Reel (TR) 4816-HCB3216KF-121T50CT-ND - Cut Tape (CT) 4816-HCB3216KF-121T50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCB 3216KF-121T50 |
Description | FERRITE BEAD 120 OHM 1206 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 5A 20mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10100 € | 1,01 € |
| 25 | 0,08520 € | 2,13 € |
| 50 | 0,07480 € | 3,74 € |
| 100 | 0,06560 € | 6,56 € |
| 250 | 0,05512 € | 13,78 € |
| 500 | 0,04816 € | 24,08 € |
| 1.000 | 0,04190 € | 41,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03319 € | 99,57 € |
| 6.000 | 0,02832 € | 169,92 € |
| 9.000 | 0,02582 € | 232,38 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |


