
HCB 2012KF-301T30 | |
|---|---|
DigiKey Part Number | 4816-HCB2012KF-301T30TR-ND - Tape & Reel (TR) 4816-HCB2012KF-301T30CT-ND - Cut Tape (CT) 4816-HCB2012KF-301T30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCB 2012KF-301T30 |
Description | FERRITE BEAD 300 OHM 0805 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms 1 Power Line Ferrite Bead 0805 (2012 Metric) 3A 40mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 3A |
Manufacturer TAI-TECH Advanced Electronics Co., Ltd. | DC Resistance (DCR) (Max) 40mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.041" (1.05mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 300 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,05300 € | 0,53 € |
| 25 | 0,04400 € | 1,10 € |
| 50 | 0,03880 € | 1,94 € |
| 100 | 0,03400 € | 3,40 € |
| 250 | 0,02864 € | 7,16 € |
| 500 | 0,02508 € | 12,54 € |
| 1.000 | 0,02193 € | 21,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01651 € | 66,04 € |
| 8.000 | 0,01418 € | 113,44 € |
| 12.000 | 0,01291 € | 154,92 € |
| 20.000 | 0,01169 € | 233,80 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |


