
TMPC 0603HV-3R3MG-D | |
|---|---|
DigiKey Part Number | 4816-TMPC0603HV-3R3MG-DTR-ND - Tape & Reel (TR) 4816-TMPC0603HV-3R3MG-DCT-ND - Cut Tape (CT) 4816-TMPC0603HV-3R3MG-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMPC 0603HV-3R3MG-D |
Description | FIXED IND 3.3UH 6A 30 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Inductor 6 A 30mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | TMPC 0603HV-3R3MG-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 30mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.260" W (7.30mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,71900 € | 7,19 € |
| 25 | 0,65920 € | 16,48 € |
| 50 | 0,61760 € | 30,88 € |
| 100 | 0,57860 € | 57,86 € |
| 250 | 0,53136 € | 132,84 € |
| 500 | 0,49838 € | 249,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,46764 € | 467,64 € |
| 2.000 | 0,43897 € | 877,94 € |
| 3.000 | 0,42309 € | 1.269,27 € |
| 5.000 | 0,40397 € | 2.019,85 € |
| 7.000 | 0,39190 € | 2.743,30 € |
| 10.000 | 0,37953 € | 3.795,30 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

