
HCB 1608KF-471T10 | |
|---|---|
DigiKey Part Number | 4816-HCB1608KF-471T10TR-ND - Tape & Reel (TR) 4816-HCB1608KF-471T10CT-ND - Cut Tape (CT) 4816-HCB1608KF-471T10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCB 1608KF-471T10 |
Description | FERRITE BEAD 470 OHM 0603 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1A 200mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 470 Ohms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04500 € | 0,45 € |
| 25 | 0,03800 € | 0,95 € |
| 50 | 0,03320 € | 1,66 € |
| 100 | 0,02920 € | 2,92 € |
| 250 | 0,02456 € | 6,14 € |
| 500 | 0,02154 € | 10,77 € |
| 1.000 | 0,01885 € | 18,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01423 € | 56,92 € |
| 8.000 | 0,01225 € | 98,00 € |
| 12.000 | 0,01117 € | 134,04 € |
| 20.000 | 0,00990 € | 198,00 € |
| 28.000 | 0,00968 € | 271,04 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

