
HCB 1608KF-121T30 | |
|---|---|
DigiKey Part Number | 4816-HCB1608KF-121T30TR-ND - Tape & Reel (TR) 4816-HCB1608KF-121T30CT-ND - Cut Tape (CT) 4816-HCB1608KF-121T30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCB 1608KF-121T30 |
Description | FERRITE BEAD 120 OHM 0603 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 3A 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04400 € | 0,44 € |
| 25 | 0,03720 € | 0,93 € |
| 50 | 0,03280 € | 1,64 € |
| 100 | 0,02880 € | 2,88 € |
| 250 | 0,02428 € | 6,07 € |
| 500 | 0,02128 € | 10,64 € |
| 1.000 | 0,01861 € | 18,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01406 € | 56,24 € |
| 8.000 | 0,01210 € | 96,80 € |
| 12.000 | 0,01103 € | 132,36 € |
| 20.000 | 0,00977 € | 195,40 € |
| 28.000 | 0,00956 € | 267,68 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |


