
HCB 1608KF-102T10 | |
|---|---|
DigiKey Part Number | 4816-HCB1608KF-102T10TR-ND - Tape & Reel (TR) 4816-HCB1608KF-102T10CT-ND - Cut Tape (CT) 4816-HCB1608KF-102T10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCB 1608KF-102T10 |
Description | FERRITE BEAD 1 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1A 200mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 1A |
Manufacturer TAI-TECH Advanced Electronics Co., Ltd. | DC Resistance (DCR) (Max) 200mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MI0603J102R-10 | Laird-Signal Integrity Products | 7.095 | 240-MI0603J102R-10CT-ND | 0,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04700 € | 0,47 € |
| 25 | 0,03960 € | 0,99 € |
| 50 | 0,03460 € | 1,73 € |
| 100 | 0,03030 € | 3,03 € |
| 250 | 0,02560 € | 6,40 € |
| 500 | 0,02244 € | 11,22 € |
| 1.000 | 0,01962 € | 19,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01480 € | 59,20 € |
| 8.000 | 0,01273 € | 101,84 € |
| 12.000 | 0,01161 € | 139,32 € |
| 20.000 | 0,01027 € | 205,40 € |
| 28.000 | 0,01020 € | 285,60 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

