1.5 kOhms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 350mA 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCM 2012HF-152T03

DigiKey Part Number
4816-FCM2012HF-152T03TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FCM 2012HF-152T03
Description
FERRITE BEAD 1.5 KOHM 0805 1LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5 kOhms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 350mA 500mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TAI-TECH Advanced Electronics Co., Ltd.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
1.5 kOhms @ 100 MHz
Current Rating (Max)
350mA
DC Resistance (DCR) (Max)
500mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.041" (1.05mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01541 €61,64 €
Manufacturers Standard Package
Unit Price without VAT:0,01541 €
Unit Price with VAT:0,01834 €