
FCM 1608KF-471T03 | |
|---|---|
DigiKey Part Number | 4816-FCM1608KF-471T03TR-ND - Tape & Reel (TR) 4816-FCM1608KF-471T03CT-ND - Cut Tape (CT) 4816-FCM1608KF-471T03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCM 1608KF-471T03 |
Description | FERRITE BEAD 470 OHM 0603 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 350mA 450mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 470 Ohms @ 100 MHz | |
Current Rating (Max) | 350mA | |
DC Resistance (DCR) (Max) | 450mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04100 € | 0,41 € |
| 25 | 0,03400 € | 0,85 € |
| 50 | 0,02980 € | 1,49 € |
| 100 | 0,02610 € | 2,61 € |
| 250 | 0,02200 € | 5,50 € |
| 500 | 0,01930 € | 9,65 € |
| 1.000 | 0,01690 € | 16,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01279 € | 51,16 € |
| 8.000 | 0,01102 € | 88,16 € |
| 12.000 | 0,01006 € | 120,72 € |
| 20.000 | 0,00892 € | 178,40 € |
| 28.000 | 0,00850 € | 238,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |





