220 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 550mA 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCM 1608KF-221T05

DigiKey Part Number
4816-FCM1608KF-221T05TR-ND - Tape & Reel (TR)
4816-FCM1608KF-221T05CT-ND - Cut Tape (CT)
4816-FCM1608KF-221T05DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FCM 1608KF-221T05
Description
FERRITE BEAD 220 OHM 0603 1LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 550mA 300mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TAI-TECH Advanced Electronics Co., Ltd.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
220 Ohms @ 100 MHz
Current Rating (Max)
550mA
DC Resistance (DCR) (Max)
300mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.878
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,04100 €0,41 €
250,03400 €0,85 €
500,02980 €1,49 €
1000,02610 €2,61 €
2500,02200 €5,50 €
5000,01930 €9,65 €
1.0000,01690 €16,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01279 €51,16 €
8.0000,01102 €88,16 €
12.0000,01006 €120,72 €
20.0000,00892 €178,40 €
28.0000,00850 €238,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €