
FCM 1608KF-221T05 | |
|---|---|
DigiKey Part Number | 4816-FCM1608KF-221T05TR-ND - Tape & Reel (TR) 4816-FCM1608KF-221T05CT-ND - Cut Tape (CT) 4816-FCM1608KF-221T05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCM 1608KF-221T05 |
Description | FERRITE BEAD 220 OHM 0603 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 550mA 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 550mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04100 € | 0,41 € |
| 25 | 0,03440 € | 0,86 € |
| 50 | 0,03020 € | 1,51 € |
| 100 | 0,02640 € | 2,64 € |
| 250 | 0,02228 € | 5,57 € |
| 500 | 0,01956 € | 9,78 € |
| 1.000 | 0,01711 € | 17,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01295 € | 51,80 € |
| 8.000 | 0,01116 € | 89,28 € |
| 12.000 | 0,01018 € | 122,16 € |
| 20.000 | 0,00903 € | 180,60 € |
| 28.000 | 0,00861 € | 241,08 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |


