
FCM 1608KF-102T02 | |
|---|---|
DigiKey Part Number | 4816-FCM1608KF-102T02TR-ND - Tape & Reel (TR) 4816-FCM1608KF-102T02CT-ND - Cut Tape (CT) 4816-FCM1608KF-102T02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCM 1608KF-102T02 |
Description | FERRITE BEAD 1 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 200mA 700mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 700mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04700 € | 0,47 € |
| 25 | 0,04000 € | 1,00 € |
| 50 | 0,03500 € | 1,75 € |
| 100 | 0,03070 € | 3,07 € |
| 250 | 0,02592 € | 6,48 € |
| 500 | 0,02272 € | 11,36 € |
| 1.000 | 0,01986 € | 19,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01499 € | 59,96 € |
| 8.000 | 0,01289 € | 103,12 € |
| 12.000 | 0,01175 € | 141,00 € |
| 20.000 | 0,01040 € | 208,00 € |
| 28.000 | 0,01033 € | 289,24 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

