1 Ferrite Bead 0402 (1005 Metric) 500mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCM 1005KF-600T03

DigiKey Part Number
4816-FCM1005KF-600T03TR-ND - Tape & Reel (TR)
4816-FCM1005KF-600T03CT-ND - Cut Tape (CT)
4816-FCM1005KF-600T03DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FCM 1005KF-600T03
Description
FERRITE BEAD 0402 1LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Ferrite Bead 0402 (1005 Metric) 500mA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
500mA
Manufacturer
TAI-TECH Advanced Electronics Co., Ltd.
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0402 (1005 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Height (Max)
0.024" (0.60mm)
Number of Lines
1
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.970
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03200 €0,32 €
250,02680 €0,67 €
500,02340 €1,17 €
1000,02060 €2,06 €
2500,01732 €4,33 €
5000,01524 €7,62 €
1.0000,01334 €13,34 €
5.0000,00968 €48,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00834 €83,40 €
20.0000,00713 €142,60 €
30.0000,00647 €194,10 €
50.0000,00637 €318,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €