
FCI2012F-R27M | |
|---|---|
DigiKey Part Number | 4816-FCI2012F-R27MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FCI2012F-R27M |
Description | FIXED IND 270NH 250MA 500 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 nH Shielded Multilayer Inductor 250 mA 500mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 500mOhm Max |
Mfr | Q @ Freq 20 @ 25MHz |
Series | Frequency - Self Resonant 150MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.041" (1.05mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02575 € | 103,00 € |
| Unit Price without VAT: | 0,02575 € |
|---|---|
| Unit Price with VAT: | 0,03064 € |

