
FCI2012F-4R7M | |
|---|---|
DigiKey Part Number | 4816-FCI2012F-4R7MTR-ND - Tape & Reel (TR) 4816-FCI2012F-4R7MCT-ND - Cut Tape (CT) 4816-FCI2012F-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCI2012F-4R7M |
Description | FIXED IND 4.7UH 30MA 1 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Multilayer Inductor 30 mA 1Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 1Ohm Max | |
Q @ Freq | 45 @ 10MHz | |
Frequency - Self Resonant | 35MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 10 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05300 € | 0,53 € |
| 100 | 0,04230 € | 4,23 € |
| 1.000 | 0,03390 € | 33,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,03176 € | 63,52 € |
| 4.000 | 0,02977 € | 119,08 € |
| 6.000 | 0,02866 € | 171,96 € |
| 10.000 | 0,02734 € | 273,40 € |
| 14.000 | 0,02650 € | 371,00 € |
| 20.000 | 0,02564 € | 512,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

