
FCI1608TF-100M | |
|---|---|
DigiKey Part Number | 4816-FCI1608TF-100MTR-ND - Tape & Reel (TR) 4816-FCI1608TF-100MCT-ND - Cut Tape (CT) 4816-FCI1608TF-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCI1608TF-100M |
Description | FIXED IND 10UH 15MA 2.55 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Inductor 15 mA 2.55Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 2.55Ohm Max |
Mfr | Q @ Freq 30 @ 2MHz |
Series | Frequency - Self Resonant 17MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 2 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Supplier Device Package 0603 |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Shielding Unshielded | Height - Seated (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04800 € | 0,48 € |
| 100 | 0,03830 € | 3,83 € |
| 1.000 | 0,03077 € | 30,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02700 € | 108,00 € |
| 8.000 | 0,02532 € | 202,56 € |
| 12.000 | 0,02438 € | 292,56 € |
| 20.000 | 0,02326 € | 465,20 € |
| 28.000 | 0,02255 € | 631,40 € |
| 40.000 | 0,02183 € | 873,20 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

