
FCI1608TF-100M | |
|---|---|
DigiKey Part Number | 4816-FCI1608TF-100MTR-ND - Tape & Reel (TR) 4816-FCI1608TF-100MCT-ND - Cut Tape (CT) 4816-FCI1608TF-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCI1608TF-100M |
Description | FIXED IND 10UH 15MA 2.55 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Inductor 15 mA 2.55Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.55Ohm Max | |
Q @ Freq | 30 @ 2MHz | |
Frequency - Self Resonant | 17MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 2 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04900 € | 0,49 € |
| 100 | 0,03880 € | 3,88 € |
| 1.000 | 0,03115 € | 31,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02734 € | 109,36 € |
| 8.000 | 0,02564 € | 205,12 € |
| 12.000 | 0,02469 € | 296,28 € |
| 20.000 | 0,02355 € | 471,00 € |
| 28.000 | 0,02284 € | 639,52 € |
| 40.000 | 0,02210 € | 884,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

