
FCI1608F-R22M | |
|---|---|
DigiKey Part Number | 4816-FCI1608F-R22MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FCI1608F-R22M |
Description | FIXED IND 220NH 50MA 800 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 nH Unshielded Multilayer Inductor 50 mA 800mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 800mOhm Max |
Mfr | Q @ Freq 15 @ 25MHz |
Series | Frequency - Self Resonant 150MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.037" (0.95mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02090 € | 83,60 € |
| Unit Price without VAT: | 0,02090 € |
|---|---|
| Unit Price with VAT: | 0,02487 € |

