
FCI1005F-1R0M | |
|---|---|
DigiKey Part Number | 4816-FCI1005F-1R0MTR-ND - Tape & Reel (TR) 4816-FCI1005F-1R0MCT-ND - Cut Tape (CT) 4816-FCI1005F-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCI1005F-1R0M |
Description | FIXED IND 1UH 15MA 900 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Inductor 15 mA 900mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 900mOhm Max | |
Q @ Freq | 20 @ 10MHz | |
Frequency - Self Resonant | 40MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 10 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03200 € | 0,32 € |
| 100 | 0,02560 € | 2,56 € |
| 1.000 | 0,02052 € | 20,52 € |
| 5.000 | 0,01763 € | 88,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01652 € | 165,20 € |
| 20.000 | 0,01549 € | 309,80 € |
| 30.000 | 0,01492 € | 447,60 € |
| 50.000 | 0,01424 € | 712,00 € |
| 70.000 | 0,01381 € | 966,70 € |
| 100.000 | 0,01336 € | 1.336,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

