4 Ferrite Bead 1206 (3216 Metric), 8 PC Pad 200mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCA 3216KF4-221T02

DigiKey Part Number
4816-FCA3216KF4-221T02TR-ND - Tape & Reel (TR)
4816-FCA3216KF4-221T02CT-ND - Cut Tape (CT)
4816-FCA3216KF4-221T02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FCA 3216KF4-221T02
Description
FERRITE BEAD 1206 1LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Ferrite Bead 1206 (3216 Metric), 8 PC Pad 200mA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TAI-TECH Advanced Electronics Co., Ltd.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
4
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric), 8 PC Pad
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,26900 €2,69 €
250,22720 €5,68 €
500,19940 €9,97 €
1000,17460 €17,46 €
2500,14572 €36,43 €
5000,12636 €63,18 €
1.0000,10882 €108,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08499 €254,97 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,49980 €