
DFP 252010BF-R47M | |
|---|---|
DigiKey Part Number | 4816-DFP252010BF-R47MTR-ND - Tape & Reel (TR) 4816-DFP252010BF-R47MCT-ND - Cut Tape (CT) 4816-DFP252010BF-R47MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFP 252010BF-R47M |
Description | FIXED IND 470NH 3.4A 46 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Wirewound Inductor 3.4 A 46mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 46mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,20100 € | 2,01 € |
| 100 | 0,16110 € | 16,11 € |
| 1.000 | 0,12980 € | 129,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12172 € | 243,44 € |
| 4.000 | 0,11420 € | 456,80 € |
| 6.000 | 0,11003 € | 660,18 € |
| 10.000 | 0,10501 € | 1.050,10 € |
| 14.000 | 0,10185 € | 1.425,90 € |
| 20.000 | 0,09861 € | 1.972,20 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

