
DFP 252010BF-1R5M | |
|---|---|
DigiKey Part Number | 4816-DFP252010BF-1R5MTR-ND - Tape & Reel (TR) 4816-DFP252010BF-1R5MCT-ND - Cut Tape (CT) 4816-DFP252010BF-1R5MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFP 252010BF-1R5M |
Description | FIXED IND 1.5UH 2.3A 108 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Wirewound Inductor 2.3 A 108mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 108mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,20000 € | 2,00 € |
| 100 | 0,15990 € | 15,99 € |
| 1.000 | 0,12877 € | 128,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12076 € | 241,52 € |
| 4.000 | 0,11329 € | 453,16 € |
| 6.000 | 0,10915 € | 654,90 € |
| 10.000 | 0,10418 € | 1.041,80 € |
| 14.000 | 0,10104 € | 1.414,56 € |
| 20.000 | 0,09782 € | 1.956,40 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

