2.2 µH Unshielded Inductor 800 mA 200mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPI201210UF-2R2M-0A8

DigiKey Part Number
4816-CPI201210UF-2R2M-0A8TR-ND - Tape & Reel (TR)
4816-CPI201210UF-2R2M-0A8CT-ND - Cut Tape (CT)
4816-CPI201210UF-2R2M-0A8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPI201210UF-2R2M-0A8
Description
FIXED IND 2.2UH 800MA 200 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µH Unshielded Inductor 800 mA 200mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
200mOhm Max
Series
Operating Temperature
-55°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
1 MHz
Part Status
Active
Mounting Type
Surface Mount
Material - Core
Package / Case
0805 (2012 Metric)
Inductance
Supplier Device Package
0805
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Current Rating (Amps)
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.669
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,16400 €1,64 €
1000,13110 €13,11 €
1.0000,10557 €105,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09534 €286,02 €
6.0000,08945 €536,70 €
9.0000,08619 €775,71 €
15.0000,08227 €1.234,05 €
21.0000,07979 €1.675,59 €
30.0000,07726 €2.317,80 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €