
AWP 252012FW-1R0M | |
|---|---|
DigiKey Part Number | 4816-AWP252012FW-1R0MTR-ND - Tape & Reel (TR) 4816-AWP252012FW-1R0MCT-ND - Cut Tape (CT) 4816-AWP252012FW-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AWP 252012FW-1R0M |
Description | FIXED IND 1UH 3.3A 45 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Unshielded Molded Inductor 3.3 A 45mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 45mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Molded | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 3.6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07500 € | 0,75 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

