1 µH Unshielded Molded Inductor 3 A 62mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWP 252010FW-1R0M

DigiKey Part Number
4816-AWP252010FW-1R0MTR-ND - Tape & Reel (TR)
4816-AWP252010FW-1R0MCT-ND - Cut Tape (CT)
4816-AWP252010FW-1R0MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AWP 252010FW-1R0M
Description
FIXED IND 1UH 3A 62 MOHM SMD
Customer Reference
Detailed Description
1 µH Unshielded Molded Inductor 3 A 62mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.35A
Shielding
Unshielded
DC Resistance (DCR)
62mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.597
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,14100 €1,41 €
1000,11630 €11,63 €
1.0000,09561 €95,61 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08710 €261,30 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20230 €