
APO322523NV-4R7M | |
|---|---|
DigiKey Part Number | 4816-APO322523NV-4R7MTR-ND - Tape & Reel (TR) 4816-APO322523NV-4R7MCT-ND - Cut Tape (CT) 4816-APO322523NV-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APO322523NV-4R7M |
Description | FIXED IND 4.7UH 850MA 280 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Wirewound Inductor 850 mA 280mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 850mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 280mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 100MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 1,01300 € | 10,13 € |
| 100 | 0,81560 € | 81,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,63584 € | 953,76 € |
| 3.000 | 0,59712 € | 1.791,36 € |
| 4.500 | 0,57568 € | 2.590,56 € |
| 7.500 | 0,54985 € | 4.123,88 € |
| 10.500 | 0,53353 € | 5.602,06 € |
| 15.000 | 0,53119 € | 7.967,85 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

