
APO201216NV-R82M | |
|---|---|
DigiKey Part Number | 4816-APO201216NV-R82MTR-ND - Tape & Reel (TR) 4816-APO201216NV-R82MCT-ND - Cut Tape (CT) 4816-APO201216NV-R82MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APO201216NV-R82M |
Description | FIXED IND 820NH 800MA 90 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 820 nH Unshielded Wirewound Inductor 800 mA 90mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 90mOhm Max |
Series | Frequency - Self Resonant 360MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Supplier Device Package 0805 |
Current Rating (Amps) | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Current - Saturation (Isat) 800mA | Height - Seated (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,66497 € | 1.329,94 € |
| Unit Price without VAT: | 0,66497 € |
|---|---|
| Unit Price with VAT: | 0,79131 € |

