
APO201216NV-R47M | |
|---|---|
DigiKey Part Number | 4816-APO201216NV-R47MTR-ND - Tape & Reel (TR) 4816-APO201216NV-R47MCT-ND - Cut Tape (CT) 4816-APO201216NV-R47MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APO201216NV-R47M |
Description | FIXED IND 470NH 1.1A 50 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Wirewound Inductor 1.1 A 50mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 50mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 470MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 1,13400 € | 11,34 € |
| 100 | 0,91360 € | 91,36 € |
| 1.000 | 0,73917 € | 739,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,69407 € | 1.388,14 € |
| 4.000 | 0,65196 € | 2.607,84 € |
| 6.000 | 0,62862 € | 3.771,72 € |
| 10.000 | 0,60242 € | 6.024,20 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |

