1.5 µH Unshielded Wirewound Inductor 4 A 60mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHP 252012FA-1R5M

DigiKey Part Number
4816-AHP252012FA-1R5MTR-ND - Tape & Reel (TR)
4816-AHP252012FA-1R5MCT-ND - Cut Tape (CT)
4816-AHP252012FA-1R5MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AHP 252012FA-1R5M
Description
FIXED IND 1.5UH 4A 60 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5 µH Unshielded Wirewound Inductor 4 A 60mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.5A
Shielding
Unshielded
DC Resistance (DCR)
60mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.098" L x 0.098" W (2.50mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,23800 €2,38 €
1000,19040 €19,04 €
1.0000,15338 €153,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,14385 €287,70 €
4.0000,13497 €539,88 €
6.0000,13006 €780,36 €
10.0000,12414 €1.241,40 €
14.0000,12041 €1.685,74 €
20.0000,11658 €2.331,60 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35700 €