
AHP 252012FA-1R0M | |
|---|---|
DigiKey Part Number | 4816-AHP252012FA-1R0MTR-ND - Tape & Reel (TR) 4816-AHP252012FA-1R0MCT-ND - Cut Tape (CT) 4816-AHP252012FA-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AHP 252012FA-1R0M |
Description | FIXED IND 1UH 4.5A 40 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Wirewound Inductor 4.5 A 40mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.3A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 40mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.098" L x 0.098" W (2.50mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,23500 € | 2,35 € |
| 100 | 0,18800 € | 18,80 € |
| 1.000 | 0,15147 € | 151,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14206 € | 284,12 € |
| 4.000 | 0,13329 € | 533,16 € |
| 6.000 | 0,12844 € | 770,64 € |
| 10.000 | 0,12260 € | 1.226,00 € |
| 14.000 | 0,11891 € | 1.664,74 € |
| 20.000 | 0,11513 € | 2.302,60 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

