
AHP 252010FA-1R5M | |
|---|---|
DigiKey Part Number | 4816-AHP252010FA-1R5MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AHP 252010FA-1R5M |
Description | FIXED IND 1.5UH 3A 74 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Wirewound Inductor 3 A 74mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 74mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 3.1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13591 € | 271,82 € |
| Unit Price without VAT: | 0,13591 € |
|---|---|
| Unit Price with VAT: | 0,16173 € |

