
AHP 201610FA-R68M | |
|---|---|
DigiKey Part Number | 4816-AHP201610FA-R68MTR-ND - Tape & Reel (TR) 4816-AHP201610FA-R68MCT-ND - Cut Tape (CT) 4816-AHP201610FA-R68MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AHP 201610FA-R68M |
Description | FIXED IND 680NH 4.2A 44 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 nH Unshielded Inductor 4.2 A 44mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.1A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 44mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,23800 € | 2,38 € |
| 100 | 0,19040 € | 19,04 € |
| 1.000 | 0,15338 € | 153,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14385 € | 287,70 € |
| 4.000 | 0,13497 € | 539,88 € |
| 6.000 | 0,13006 € | 780,36 € |
| 10.000 | 0,12414 € | 1.241,40 € |
| 14.000 | 0,12041 € | 1.685,74 € |
| 20.000 | 0,11658 € | 2.331,60 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

