
AHP 201610FA-R47M | |
|---|---|
DigiKey Part Number | 4816-AHP201610FA-R47MTR-ND - Tape & Reel (TR) 4816-AHP201610FA-R47MCT-ND - Cut Tape (CT) 4816-AHP201610FA-R47MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AHP 201610FA-R47M |
Description | FIXED IND 470NH 5.3A 29 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Inductor 5.3 A 29mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 29mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case 0806 (2016 Metric) |
Tolerance ±20% | Supplier Device Package 0806 |
Current Rating (Amps) | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current - Saturation (Isat) 5.2A | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,23500 € | 2,35 € |
| 100 | 0,18800 € | 18,80 € |
| 1.000 | 0,15147 € | 151,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14206 € | 284,12 € |
| 4.000 | 0,13329 € | 533,16 € |
| 6.000 | 0,12844 € | 770,64 € |
| 10.000 | 0,12260 € | 1.226,00 € |
| 14.000 | 0,11891 € | 1.664,74 € |
| 20.000 | 0,11513 € | 2.302,60 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

