
AHP 201208FA-1R0M | |
|---|---|
DigiKey Part Number | 4816-AHP201208FA-1R0MTR-ND - Tape & Reel (TR) 4816-AHP201208FA-1R0MCT-ND - Cut Tape (CT) 4816-AHP201208FA-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AHP 201208FA-1R0M |
Description | FIXED IND 1UH 2.1A 120 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Wirewound Inductor 2.1 A 120mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 120mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,22500 € | 2,25 € |
| 100 | 0,17970 € | 17,97 € |
| 1.000 | 0,14480 € | 144,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12742 € | 509,68 € |
| 8.000 | 0,11960 € | 956,80 € |
| 12.000 | 0,11526 € | 1.383,12 € |
| 20.000 | 0,11005 € | 2.201,00 € |
| 28.000 | 0,10675 € | 2.989,00 € |
| 40.000 | 0,10338 € | 4.135,20 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

