2 Line Common Mode Choke Surface Mount 1 kOhms @ 100 MHz 1.5A DCR 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACM 3225F2SV-102T15

DigiKey Part Number
4816-ACM3225F2SV-102T15TR-ND - Tape & Reel (TR)
4816-ACM3225F2SV-102T15CT-ND - Cut Tape (CT)
4816-ACM3225F2SV-102T15DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACM 3225F2SV-102T15
Description
CMC 1.5A 2LN 1 KOHM SMD AEC-Q200
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 1 kOhms @ 100 MHz 1.5A DCR 100mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TAI-TECH Advanced Electronics Co., Ltd.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
1 kOhms @ 100 MHz
Current Rating (Max)
1.5A
DC Resistance (DCR) (Max)
100mOhm
Voltage Rating - DC
60V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height (Max)
0.094" (2.40mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.988
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,45500 €4,55 €
250,41640 €10,41 €
500,39020 €19,51 €
1000,36550 €36,55 €
2500,33544 €83,86 €
5000,31450 €157,25 €
1.0000,29500 €295,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,27681 €553,62 €
4.0000,25985 €1.039,40 €
6.0000,25046 €1.502,76 €
10.0000,23915 €2.391,50 €
14.0000,23200 €3.248,00 €
20.0000,22468 €4.493,60 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,67830 €