
ACM 3225F2RV-101T01-T | |
|---|---|
DigiKey Part Number | 4816-ACM3225F2RV-101T01-TTR-ND - Tape & Reel (TR) 4816-ACM3225F2RV-101T01-TCT-ND - Cut Tape (CT) 4816-ACM3225F2RV-101T01-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACM 3225F2RV-101T01-T |
Description | CMC 100UH 100MA 2LN SMD AEC-Q200 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 100mA DCR 2.6Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 100 µH @ 100 kHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 2.6Ohm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height (Max) | 0.098" (2.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,53700 € | 15,37 € |
| 25 | 1,41040 € | 35,26 € |
| 50 | 1,32220 € | 66,11 € |
| 100 | 1,23970 € | 123,97 € |
| 250 | 1,13920 € | 284,80 € |
| 500 | 1,06912 € | 534,56 € |
| 1.000 | 1,04028 € | 1.040,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,94270 € | 1.885,40 € |
| 4.000 | 0,88571 € | 3.542,84 € |
| 6.000 | 0,85412 € | 5.124,72 € |
| 10.000 | 0,84990 € | 8.499,00 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,28480 € |

