
TS63210K | |
|---|---|
DigiKey Part Number | 2713-TS63210K-ND |
Manufacturer | |
Manufacturer Product Number | TS63210K |
Description | IC RF SWITCH SPDT 1GHZ 16QFN |
Customer Reference | |
Detailed Description | RF Switch IC Cellular SPDT 50Ohm 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TagoreTech | |
Series | ||
Packaging | Strip | |
Part Status | Obsolete | |
RF Type | Cellular | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 1MHz ~ 1GHz | |
Isolation | 23dB | |
Insertion Loss | 0.25dB | |
Test Frequency | 500MHz | |
P1dB | 42dBm | |
IIP3 | 70dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 2.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |

