
TA9110K-EVB-B | |
|---|---|
DigiKey Part Number | 2713-TA9110K-EVB-B-ND |
Manufacturer | |
Manufacturer Product Number | TA9110K-EVB-B |
Description | TA9110K EVAL BOARD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | TA9110K - Transistor 30MHz ~ 512MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TagoreTech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transistor | |
Frequency | 30MHz ~ 512MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | TA9110K | |
Note | - | |
RF Type | - | |
RF Frequency | 30MHz ~ 512MHz | |
Function | Transistor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 459,68000 € | 459,68 € |
| Unit Price without VAT: | 459,68000 € |
|---|---|
| Unit Price with VAT: | 547,01920 € |



