
TPS7A4001MDP | |
|---|---|
DigiKey Part Number | 5536-TPS7A4001MDPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS7A4001MDP |
Description | IC REG LINEAR ADJ 50mA MSOP-8PP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 20mA 8-MSOP-PowerPad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 100V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 20mA | |
Current - Output | ||
Current - Quiescent (Iq) | 20 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Short Circuit, Thermal Overload | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | 8-MSOP-PowerPad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,60240 € | 60,24 € |
| 3.000 | 0,60241 € | 1.807,23 € |
| Unit Price without VAT: | 0,60240 € |
|---|---|
| Unit Price with VAT: | 0,71686 € |


