
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 180 µA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 2.5 mA |
Part Status Active | PSRR 75dB (100Hz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Input (Max) 16V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case SC-74A, SOT-753 |
Voltage Dropout (Max) 0.35V @ 150mA | Supplier Device Package SOT-23-5L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22664 € | 679,92 € |
| Unit Price without VAT: | 0,22664 € |
|---|---|
| Unit Price with VAT: | 0,26970 € |

