Shunt Voltage Reference IC Adjustable 1.24V 40 V V ±0.5% 100 mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL432CTA

DigiKey Part Number
5536-TL432CTATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TL432CTA
Description
IC VREF SHUNT ADJ 0.5% TO92-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 40 VV ±0.5% 100 mA TO-92-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
100 mA
Manufacturer
TAEJIN
Tolerance
±0.5%
Packaging
Tape & Box (TB)
Current - Cathode
80 µA
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Reference Type
Shunt
Mounting Type
Through Hole
Output Type
Adjustable
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Voltage - Output (Min/Fixed)
1.24V
Supplier Device Package
TO-92-3
Voltage - Output (Max)
40 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.891
MARKETPLACE PRODUCT
Will ship in approximately 7 days from TAEJIN
A separate 76,25 € flat rate shipping fee will apply
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,10199 €203,98 €
Unit Price without VAT:0,10199 €
Unit Price with VAT:0,12137 €