Shunt Voltage Reference IC Adjustable 2.495V 40 V V ±1% 100 mA TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL431A

DigiKey Part Number
5536-TL431A-ND
Manufacturer
Manufacturer Product Number
TL431A
Description
IC VREF SHUNT ADJ 1% TO92-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 40 VV ±1% 100 mA TO-92
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
100 mA
Manufacturer
TAEJIN
Tolerance
±1%
Packaging
Bulk
Current - Cathode
0.9 µA
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Reference Type
Shunt
Mounting Type
Through Hole
Output Type
Adjustable
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Voltage - Output (Min/Fixed)
2.495V
Supplier Device Package
TO-92
Voltage - Output (Max)
40 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 63.110
MARKETPLACE PRODUCT
Will ship in approximately 7 days from TAEJIN
A separate 75,64 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1000,06800 €6,80 €
Unit Price without VAT:0,06800 €
Unit Price with VAT:0,08092 €