Shunt Voltage Reference IC Adjustable 2.495V 28 V V ±1% 100 mA SOT-23-3L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJR431ASF

DigiKey Part Number
5536-TJR431ASFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TJR431ASF
Description
IC VREF SHUNT ADJ 1% SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 28 VV ±1% 100 mA SOT-23-3L
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
100 mA
Manufacturer
TAEJIN
Tolerance
±1%
Packaging
Tape & Reel (TR)
Current - Cathode
1 mA
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Adjustable
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
2.495V
Supplier Device Package
SOT-23-3L
Voltage - Output (Max)
28 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38.414
MARKETPLACE PRODUCT
Will ship in approximately 7 days from TAEJIN
A separate 75,64 € flat rate shipping fee will apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06799 €203,97 €
Unit Price without VAT:0,06799 €
Unit Price with VAT:0,08091 €