
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 3 µA |
Packaging Tape & Reel (TR) | PSRR 34dB (100Hz) |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-243AA |
Voltage - Input (Max) 30V | Supplier Device Package SOT-89 |
Voltage - Output (Min/Fixed) 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10199 € | 101,99 € |
| Unit Price without VAT: | 0,10199 € |
|---|---|
| Unit Price with VAT: | 0,12137 € |

