
TJ5641HGDP-3325 | |
|---|---|
DigiKey Part Number | 5536-TJ5641HGDP-3325TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TJ5641HGDP-3325 |
Description | IC REG LINEAR 3.3V/2.5V 8-SOP-PP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 600mA, 600mA 8-SOP-PP |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.24V @ 600mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Current - Quiescent (Iq) 140 µA |
Part Status Active | PSRR 55dB (1kHz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V, 2.5V | Supplier Device Package 8-SOP-PP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,33996 € | 849,90 € |
| Unit Price without VAT: | 0,33996 € |
|---|---|
| Unit Price with VAT: | 0,40455 € |

