
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TAEJIN | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Channels per IC | 2 - Dual | |
Voltage - Output | 3.3V, 5V | |
Current - Output | 500mA | |
Voltage - Input | 8 ~ 16 VAC, 8V ~ 16V | |
Regulator Type | Positive Fixed | |
Contents | Board(s) | |
Utilized IC / Part | LM7805, LM39100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,05000 € | 12,05 € |
| Unit Price without VAT: | 12,05000 € |
|---|---|
| Unit Price with VAT: | 14,33950 € |





