
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TAEJIN | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Platform | Arduino | |
Type | Connectivity | |
Function | RS485 | |
Utilized IC / Part | MAX485 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Arduino R3 Shield |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,47000 € | 9,47 € |
| Unit Price without VAT: | 9,47000 € |
|---|---|
| Unit Price with VAT: | 11,26930 € |


