
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TAEJIN | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 1 V | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,26400 € | 13,20 € |
| 100 | 0,26390 € | 26,39 € |
| Unit Price without VAT: | 0,26400 € |
|---|---|
| Unit Price with VAT: | 0,31416 € |


