Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP2981SF5-3.3

DigiKey Part Number
5536-LP2981SF5-3.3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP2981SF5-3.3
Description
IC REG LIN 3.3V 100MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5L
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.14V @ 100mA
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Current - Quiescent (Iq)
0.6 mA
Part Status
Active
PSRR
75dB (100Hz)
Output Configuration
Control Features
Enable
Output Type
Protection Features
Over Current, Over Temperature, Reverse Polarity
Number of Regulators
1
Operating Temperature
-40°C ~ 125°C (TJ)
Voltage - Input (Max)
16V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
SOT-23-5L
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.000
MARKETPLACE PRODUCT
Will ship in approximately 7 days from TAEJIN
A separate 75,64 € flat rate shipping fee will apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,10199 €305,97 €
Unit Price without VAT:0,10199 €
Unit Price with VAT:0,12137 €