Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP2981-5.0

DigiKey Part Number
5536-LP2981-5.0-ND
Manufacturer
Manufacturer Product Number
LP2981-5.0
Description
IC REG LIN 5.0V 100MA TO-92
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.14V @ 100mA
Mfr
Current - Output
Packaging
Bulk
Current - Quiescent (Iq)
0.6 mA
Part Status
Active
PSRR
75dB (100Hz)
Output Configuration
Control Features
Enable
Output Type
Protection Features
Over Current, Over Temperature, Reverse Polarity
Number of Regulators
1
Operating Temperature
-40°C ~ 125°C (TJ)
Voltage - Input (Max)
16V
Mounting Type
Through Hole
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
TO-92
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
MARKETPLACE PRODUCT
Will ship in approximately 7 days from TAEJIN
A separate 75,64 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1000,10200 €10,20 €
Unit Price without VAT:0,10200 €
Unit Price with VAT:0,12138 €