
LM8805SF5-ADJ | |
|---|---|
DigiKey Part Number | 5536-LM8805SF5-ADJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM8805SF5-ADJ |
Description | IC REG LIN POS ADJ 600MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 600mA SOT-23-5L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.27V | |
Voltage - Output (Max) | - | |
Current - Output | ||
PSRR | 55dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22664 € | 679,92 € |
| Unit Price without VAT: | 0,22664 € |
|---|---|
| Unit Price with VAT: | 0,26970 € |

